Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
520-700-TFL-9001
Manufacturer Part #:

700-TFL-9001

Manufacturer:

Description:
Mounting Hardware Teflon insulator
PDF Data Sheet
 
Share |
Manufacturer: ECS
Product Category: Mounting Hardware
RoHS: RoHS Compliant Details
Brand: ECS
Product: Insulators
Type: Transistor
Material: Teflon
Length: 10.8 mm
Thickness: 0.2 mm
Packaging: Bulk
Factory Pack Quantity: 5000
Width: 4.45 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20,310 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.09
  10: $0.075
  100: $0.06
  500: $0.054
  1,000: $0.045
  2,000: $0.042
  5,000: $0.041
  10,000: $0.04

To add to a project, please Log In.

165583196 189371948