Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
612-TL6190AF220R
Manufacturer Part #:

TL6190AF220R

Manufacturer:

Description: Tactile Switches 11.5X12.04MM R/A 220G
Silverlight Page 1,836, Mouser Enhanced Catalog
PDF Page 1,836, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: E-Switch
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 220 gf
Actuator: Round
Current Rating: 50 mA
Voltage Rating DC: 12 V
Contact Form: SPST
Switch Function: (ON) - OFF
Mounting Style: Through Hole
Mounting Direction: Right
Illumination: Not Illuminated
Packaging: Tube
Contact Plating: gold
Operating Temperature Range: - 40 C to + 105 C
Series: TL6190
Termination Style: PC Pin
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 82 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.80
  10: $2.68
  50: $2.41
  100: $2.16
  250: $1.89
  500: $1.62
  1,000: $1.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKHMQLE010
Tactile Switches 6.2x6.5x3.1mm 160gf Green stem co ...
ALPS
1: $0.24
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
SA639DH/01,118
RF Mixer LV MIX FM IF SYS W/FILT AMP AND DS
NXP Semiconductors
1: $3.70
L7805ABD2T-TR
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.85
B3F-4000
Tactile Switches 12x12mm Std Ht 4.3 Gen Purpose 13 ...
Omron Electronics
1: $0.41
CAT6219-330TDGT3
Low Dropout Regulators - LDO 500mA 3.3 Volt
ON Semiconductor
1: $0.54
1827130
Pluggable Terminal Blocks 3.81 3P PLUG 90DEG
Phoenix Contact
1: $2.92
0603YC105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 1 ...
AVX
1: $0.22
ENC624J600-I/PT
Peripheral Drivers & Components - PCIs 10/100 Base ...
Microchip Technology
1: $4.84
ABM3B-25.000MHZ-10-1-U-T
Crystals +/-10PPM 25MHZ 10pF Fundamental
ABRACON
1: $1.20
WM8974GEFL/V
Interface - CODECs Mono Codec with Spkr
Wolfson Microelectronics
1: $2.70
2-746610-2
Headers & Wire Housings .1CL IDC PLG 2X07P
TE Connectivity / AMP
1: $2.32
JS1300AQ
Multi-Directional Switches 50mA@12VDC Silver conta ...
E-Switch
1: $1.80
7790
Terminals KEYSTONE PCVB METRIC SCREW TRM HORIZ
Keystone Electronics
1: $0.25
31-71042
RF Connectors 75 OHM BNC PCB RCPT
Amphenol RF
1: $10.88
0468002.NR
Fuses 2A Slo-Blo
Littelfuse
1: $1.00
SKQUAAA010
Multi-Directional Switches 4-direction 10mm 160gf ...
ALPS
1: $1.00
B3F-3150
Tactile Switches R/A 6X6 6.15mm BTN
Omron Electronics
1: $0.41
B3F-6000
Tactile Switches 6 X 6 FLAT 4.3mm
Omron Electronics
1: $0.35
TL6190CAP
Switch Accessories CAP FOR TL6190
E-Switch
1: $0.25

171030384 1304172085-0611-6false