Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
612-TL3315NF160Q
Manufacturer Part #:

TL3315NF160Q

Manufacturer:

Description: Tactile Switches LOPRO 160GF SMD
Mouser Online Catalog Page 1,934, Mouser Online Catalog
PDF Page 1,934, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: E-Switch
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 1.6 N
Brand: E-Switch
Actuator: Without Cap
Current Rating: 50 mA
Voltage Rating DC: 15 V
Ground Terminal: No
Contact Form: SPST
Switch Function: OFF - (ON)
Mounting Style: SMD/SMT
Mounting Direction: Straight
Stem Height: 0.55 mm
Color: Yellow
Packaging: Reel
Contact Plating: Silver
Illumination: None
Operating Temperature Range: - 20 C to + 70 C
Series: TL3315
Factory Pack Quantity: 5000
Termination Style: Solder Pin
Travel: 0.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17,123 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.19
  10: $0.189
  25: $0.182
  50: $0.175
  100: $0.166
  250: $0.156
  500: $0.149
  1,000: $0.114
  2,500: $0.111
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.111
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
BAT-HLD-001
Coin Cell Battery Holders Linx CR2032 Battery Hold ...
Linx Technologies
1: $0.28
ABS07-32.768KHZ-T
Crystals 32.768KHz 12.5pf 3.2 x 1.5 x 0.9mm
ABRACON
1: $2.24
T491A106K006AT
Tantalum Capacitors - Solid SMD 6.3V 10uF 10% "A"
Kemet
1: $0.35
ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% Tol
Panasonic
1: $0.10
ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol
Panasonic
1: $0.15
XF3A-0855-41A
FFC & FPC Connectors .3mm Upper Rotary Back Lock w ...
Omron Electronics
1: $1.55
CRCW06031K00FKEA
Thick Film Resistors - SMD 1/10watt 1.0Kohms 1%
Vishay / Dale
1: $0.08
KSR251GLFS
Tactile Switches Silvr 450Gf Gullwing
C&K Components
1: $0.57
KMR221G LFS
Tactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W ...
C&K Components
1: $0.49
SKQGAKE010
Tactile Switches 50 mAmps at 12 Volts
ALPS
1: $0.14
CRCW04021K00FKED
Thick Film Resistors - SMD 1/16watt 1.0Kohms 1%
Vishay / Dale
1: $0.08
LNJ947W8CRA
Standard LEDs - SMD LED BL RECT
Panasonic
1: $0.52
PTS645SH43SMTR 92 LFS
Tactile Switches
C&K Components
1: $0.22
PTS530 GN055 SMTR LFS
Tactile Switches
C&K Components
1: $0.17
25630401RP2
Headers & Wire Housings 1X4 RECEPTACLE/VERT
NorComp
1: $1.45
TL3315NF250Q
Tactile Switches LOPRO 250GF SMD
E-Switch
1: $0.19
VLMS1300-GS08
Standard LEDs - SMD Super Red Clear Non-Diff
Vishay Semiconductors
1: $0.08
SKQGAAE010
Tactile Switches 5.2x5.2x0.8mm 160gf
ALPS
1: $0.72
TL3315NF100Q
Tactile Switches LOPRO 100GF SMD
E-Switch
1: $0.19

189371948 171030384 133639882 167387259 105310950 1655831965-0611-6false