Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
612-TL1290AF500RR
Manufacturer Part #:

TL1290AF500RR

Manufacturer:

Description: Tactile Switches ILLUM RT RED LED SPDT 0.1A 32VDC
Silverlight Page 1,836, Mouser Enhanced Catalog
PDF Page 1,836, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: E-Switch
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 500 gf
Actuator: Round
Current Rating: 100 mA
Voltage Rating DC: 32 V
Mounting Style: Through Hole
Illumination: Illuminated
Illumination Color: Red
Packaging: Bulk
Contact Plating: Gold
Operating Temperature Range: - 20 C to + 70 C
Series: TL1290
Termination Style: Right Angle Terminal
Travel: 2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.40
  10: $4.86
  50: $3.96
  100: $3.33
  250: $2.93
  500: $2.52
  1,000: $2.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $1.94
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
142-0701-801
RF Connectors PC END MT JCK GLD .062" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $3.89
TPS51315RGFT
Voltage Mode PWM Controllers 3-14V 10A Synch Step ...
Texas Instruments
1: $7.70
REF3025AIDBZR
Voltage & Current References 2.5V 50ppm/DegC 50uA ...
Texas Instruments
1: $1.45
TPS2042BDGN
Power Switch ICs - USB Dual Current-Limited
Texas Instruments
1: $2.25
TPS74801DRCR
Low Dropout Regulators - LDO 1.5A with Soft-Start
Texas Instruments
1: $1.94
RN102-0.3-02
Common Mode Filters / Chokes RN102-0.3/02
Schaffner
1: $2.17
MPZ1608S221A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
IHLP2525CZERR20M01
Fixed Inductors .2uH 20%
Vishay/Dale
1: $2.26
IHLP2525CZER1R0M11
Fixed Inductors 1uH 20%
Vishay/Dale
1: $1.50
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
30310-5002HB
Headers & Wire Housings 10P R/A 4WALL GLDFL
3M Electronic Solutions Division
1: $0.55
30310-6002HB
Headers & Wire Housings 10P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.41
150103J630BB
Film Capacitors 630V .01uF 5%
Cornell Dubilier
1: $0.60
ABM8G-12.000MHZ-18-D2Y-T
Crystals 12.000MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.37
GRM155R61A104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
0402YA101JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100pF ...
AVX
1: $0.21
ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
TL1290AF500GR
Tactile Switches ILLUM RT GRN LED SPDT 0.1A 32VDC
E-Switch
1: $5.77

171030384 1998033835-0611-6false