Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
612-TL1105B
Manufacturer Part #:

TL1105BF160Q

Manufacturer:

Description: Tactile Switches 6.0X9.5MM 160G
Silverlight Page 1,835, Mouser Enhanced Catalog
PDF Page 1,835, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: E-Switch
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 160 gf
Actuator: Round
Current Rating: 50 mA
Voltage Rating DC: 12 V
Ground Terminal: No
Contact Form: SPST
Switch Function: OFF - (ON)
Mounting Style: Through Hole
Stem Height: 5.9 mm
Illumination: Not Illuminated
Series: TL1105
Termination Style: Solder Pin
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 4132 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.32
  10: $0.291
  50: $0.247
  100: $0.19
  250: $0.179
  500: $0.168
  1,000: $0.157

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
LE33CZ-TR
Low Dropout Regulators - LDO 3.3V 100mA Positive
STMicroelectronics
1: $0.42
1984617
Fixed Terminal Blocks PT 1.5/2-3.5H 2POS HRZ 3.5mm ...
Phoenix Contact
1: $0.34
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
EA DOGM128E-6
LCD Graphic Display Modules & Accessories STN(+)-T ...
ELECTRONIC ASSEMBLY
1: $18.00
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
SFH 310-2/3
Phototransistors PHOTOTRANSISTOR
OSRAM Opto Semiconductors
1: $0.67
291-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
STX-3100-5N
Phone Connectors 3.5mm PCB STEREO BLK 5P W/SWITCH
Kycon
1: $1.29
12BC311-GR
Battery Holders, Snaps & Contacts CLEAR "T" 4" 26 ...
Eagle Plastic Devices
1: $0.41
1-390261-4
IC & Component Sockets 16P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
299-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 5%
Xicon
1: $0.10
STX-3100-3C
Phone Connectors 3.5mm PCB STEREO BLK 3P THREADED
Kycon
1: $1.38
R30-3000602
Standoffs & Spacers M3 x 6mm HEX 5mm A/F 6mm ML/FM ...
Harwin
1: $0.80
EA LED55X46-G
LCD Graphic Display Modules & Accessories Y/G LED ...
ELECTRONIC ASSEMBLY
1: $4.16
G-105-0513
Slide Switches SPST 125VAC/VDC .5A
CW Industries
1: $1.12
68004-236
Headers & Wire Housings B/S II.100CC SR STRAIGHT
FCI
1: $0.83
1591XXBSBK
Enclosures, Boxes, & Cases 4.4 X 2.5 X 1.1 Black
Hammond Manufacturing
1: $3.73
12BH364-GR
Battery Holders, Snaps & Contacts 6 AA CELLS
Eagle Plastic Devices
1: $1.82
ECE-A1EKA100
Aluminum Electrolytic Capacitors - Leaded 10uF 25V
Panasonic Electronic Components
1: $0.07

1710303845-0611-6false