Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
612-RP3502MB-BLK
Manufacturer Part #:

RP3502MBBLK

Manufacturer:

Description: Pushbutton Switches SPST-NC 3A MOM PCB
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: E-Switch
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: ON - (OFF)
Current Rating: 3 A
Voltage Rating AC: 250 V
Mounting Style: Panel
Illumination: Not Illuminated
Termination Style: Solder
Series: RP3502
Terminal Seal: Unsealed
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1
Pricing (USD)
  1,000: $1.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
11
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $3.00
6PCV-12-006
Barrier Terminal Blocks TRI-BARRIER .375" 12
TE Connectivity / AMP
1: $6.50
MC9S12C32CFAE25
16-bit Microcontrollers - MCU GOLDFISH
Freescale Semiconductor
1: $9.70
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
8337-6000
D-Sub Standard Connectors 37P OPEN COVR SOCKET LOW ...
3M Electronic Solutions Division
1: $7.56
293D106X9035D2TE3
Tantalum Capacitors - Solid SMD 10uF 35volts 10% D ...
Vishay/Sprague
1: $1.14
2966906
Industrial Relays PLC-RSC-12DC/21RELAY RELAY PN 65 ...
Phoenix Contact
1: $17.75
6883
Test Plugs & Test Jacks Dual Binding Posts
Pomona Electronics
1: $2.26
BK/HKP
Fuse Holders Fuse Holder
Cooper Bussmann
1: $4.38
71F-250-32-P
Terminals 22-18 .250 FML DISC
3M Electronic Specialty
1: $0.15
PX0686
AC Power Entry Modules AC POWER PLUG
Bulgin
1: $4.26
211011-01
AC Power Cords SVT, 3X18 BLK 6' 125V 10A
Qualtek
1: $3.33
RP3502MABLK
Pushbutton Switches SPST-NO 3A MOM PCB
E-Switch
1: $3.33
RP3502MARED
Pushbutton Switches SPST-NO 3A MOM PCB
E-Switch
1: $3.18
RP3502MAGRN
Pushbutton Switches SPST-NO 3A MOM PCB
E-Switch
1: $3.33
MP351
Bridge Rectifiers 35A 100V
Rectron
1: $2.94
RP3502MBRED
Pushbutton Switches SPST-NC 3A MOM PCB
E-Switch
1000: $1.80

1710303845-0611-6false