|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
612-MS0850500F060S1A
Manufacturer Part #:

MS0850500F060S1A

Manufacturer:

Description:
Basic / Snap Action Switches SPDT 5A OF 60 SL LUG
Mouser Online Catalog Page 2,740, Mouser Online Catalog
PDF Page 2,740, PDF Catalog Page
MS0850500F060S1A Datasheet MS0850500F060S1A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: E-Switch
Product Category: Basic / Snap Action Switches
Type: Miniature
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: E-Switch
Actuator: Button
Current Rating: 5 A
Voltage Rating AC: 250 V
Operating Force: 0.6 N
Termination Style: Solder Lug
Packaging: Bulk
Series: MS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.10
10:
$1.04
25:
$0.959
100:
$0.917
250:
$0.73
500:
$0.667
$0.646
$0.605
$0.584

To add to a project, please Log In.

189371948 148847885 133639882 165583196 167387259 1710303845-0611-6false