Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
613-MN2400
Manufacturer Part #:

MN2400

Manufacturer:

Description: Consumer Battery & Photo Battery 1.5V SIZE AAA
PDF Data Sheet
 
Share |
Manufacturer: Duracell
Product Category: Consumer Battery & Photo Battery
RoHS: Not Applicable
Brand: Duracell
Battery Size: AAA
Output Voltage: 1.5 V
Capacity: 1150 mAh
Chemistry: Alkaline
Termination Style: Pressure Contacts
Rechargeable/Non-Rechargeable: Non-Rechargeable
Type: Alkaline Consumer Batteries
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
127 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 127 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.18
  100: $1.08
  500: $0.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LR03XWA/B
Consumer Battery & Photo Battery INDUSTRIAL ALK AA ...
Panasonic Battery
500: $0.21
CR2032
Coin Cell Battery 3V 20X3.2MM 225mAH
Panasonic Battery
1: $0.33
QCC311GR
Labels and Industrial Warning Signs GREEN MINI COV ...
TE Connectivity / Q-Cees
1: $20.10
CR3032
Coin Cell Battery 3V 30 X 3.2 MM 500mA
Panasonic Battery
1: $2.28
63819-0400
Crimpers HAND CRIMP TOOL HAND CRIMP TOOL
Molex
1: $359.10
1455N1201BK
Enclosures, Boxes, & Cases 4.72 x 4.06 x 2.09 Blac ...
Hammond Manufacturing
1: $21.37
173-0602-E
AC Power Cords 6'7'3WIRE 18AWGBLACK
Kobiconn
1: $7.52
C503B-BCN-CV0Z0461
Standard LEDs - Through Hole Blue Round LED
Cree, Inc.
1: $0.21
KBL06-E4/51
Bridge Rectifiers 4.0 Amp 600 Volt
Vishay Semiconductors
1: $1.33
TQP4M0010
RF Switch ICs .1-4.5GHz IL.6dB Iso=50dB SPDT
TriQuint Semiconductor
1: $2.22
TQP4M9071
Active Attenuator DC-4GHz 6-Bit 31.5 dB
TriQuint Semiconductor
1: $4.18
57GB5FX
DIN Connectors 5 PIN FEMALE RECPT
Switchcraft
1: $3.12
MPSA06
Transistors Bipolar - BJT Med Power
Central Semiconductor
1: $0.38
43
Circuit Board Hardware - PCB EYELET 1/8 X.093
Keystone Electronics
1: $0.10
2300-1000
Chemicals DOUBLE TIP COTTON 1000 COUNT SWABS
Techspray
1: $38.32
DWP-125-1/8-0-STK
Heat Shrink Tubing and Sleeves HS-TUBING 3.2MM BK ...
TE Connectivity / Raychem
4: $1.35
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
LD1085V
LDO Voltage Regulators 2.85-30V 3.0A Adj
STMicroelectronics
1: $1.87
168105J50G-F
Film Capacitors 50V 1uF 5%
Cornell Dubilier
1: $2.35
T356J476K016AS
Tantalum Capacitors - Solid Leaded 16V 47uF 10%
Kemet
1: $3.89

127146780 146447298 173576227 113239055 106889023 193094427 120373251 131881825 157313450 188492425 189667604 130043370