|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
758-S32128A-FCBW-RGB
Manufacturer Part #:

32128A FC BW-RGB

Manufacturer:

Description:
LCD Graphic Display Modules & Accessories 3V Dot sz=.242x.245 Rd Gr& Bl Backlight
Mouser Online Catalog Page 91, Mouser Online Catalog
PDF Page 91, PDF Catalog Page
32128A FC BW-RGB Datasheet 32128A FC BW-RGB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Displaytech
Product Category: LCD Graphic Display Modules & Accessories
RoHS: RoHS Compliant Details
Resolution: 128 x 32
Display Mode: Transflective
Fluid Type: FSTN - Positive
Brand: Displaytech
Backlighting: LED Red, Green, Blue
Operating Temperature Range: - 20 C to + 70 C
Packaging: Tray
Module Size - W x H x T: 41.3 mm x 19.7 mm x 5.3 mm
Factory Pack Quantity: 500
Style: RGB
Part # Aliases: BW-RGB FC S32128A
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISC15ANP4 Programmable Switches 137
ISC01P OLED Displays & Accessories 42
KP0115ANBKG036CF-3SJB Illuminated Pushbutton Switches 20
KP0115ACBKG036CF-2FJB Illuminated Pushbutton Switches 16
IS15DSBFP4RGB Programmable Switches 22
ImageMfr. Part #DescriptionStock 
NC7WZ17P6X Buffers & Line Drivers 44,920
MCP4651-103E/ST Digital Potentiometer ICs 416
Real Time Availability
Stock:
301 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.26
10:
$13.85
25:
$11.74
50:
$11.20
100:
$10.40

To add to a project, please Log In.

682250103 682250104 121159121 146259450 151682008 116582451 1350987565-1212-15false