Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
621-SBR12U45LH-13
Manufacturer Part #:

SBR12U45LH-13

Manufacturer:

Description: Schottky Diodes & Rectifiers Super Barrier Rect PowerDI-5SP,3.5K
Mouser Online Catalog Page 655, Mouser Online Catalog
PDF Page 655, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Rectifiers
Technology: Si
Vrrm - Repetitive Reverse Voltage: 45 V
Ifsm - Forward Surge Current: 300 A
Vf - Forward Voltage: 0.45 V
Ir - Reverse Current: 180 mA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Mounting Style: Through Hole
Package / Case: POWERDI-5SP
Packaging: Reel
Brand: Diodes Incorporated
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,500 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.82
  10: $1.47
  100: $1.18
  500: $1.05
  1,000: $0.879
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3500
To purchase full reel, order in multiples of 3500:
  3,500: $0.796
  7,000: $0.767
  10,500: $0.738
  24,500: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M50-3300542
Headers & Wire Housings 5+5 DIL IDC Sckt CABLE CON ...
Harwin
1: $2.24
SPV1001T40
Gate Drivers Cool bypass switch Photovoltaic 16A 4 ...
STMicroelectronics
1: $3.64
06-66-0015
Specialized Cables DISCRETE WIRE 28AWG 0.30M RED
Molex
1: $0.83
DM180021
Development Boards & Kits - PIC / DSPIC PIC18 Star ...
Microchip Technology
1: $59.98
SSCMNNN030PA2A3
Board Mount Pressure Sensors SMT Flat Cover 30PSI ...
Honeywell
1: $41.66
MA1EAE1200
Circular Metric Connectors M23 A-Rotatable R/A Plu ...
Amphenol SINE Systems
1: $13.04
SFW16R-2STE1LF
FFC & FPC Connectors 16P SIDE SMT ZIF UPPER CONTAC ...
FCI
1: $0.80
SFW8R-2STE1LF
FFC & FPC Connectors 8P SIDE SMT ZIF UPPER CONTACT
FCI
1: $0.68
90327-3310
Headers & Wire Housings PICOFLEX IDT RECPT PF-50
Molex
1: $1.42
98267-0277
FFC / FPC Jumper Cables Premo-Flex 1.00 Lgt 152 Ty ...
Molex
1: $2.09
F3007S-12-025-85
Flat Cables 12C 30AWG FEP RIBBON PRICED PER FT
Temp-Flex
1: $3.14
431623
Enclosures, Boxes, & Cases ExtrudedAlum Sinkbox 11 ...
Hammond Manufacturing
1: $44.38
HS1A14SA
Input Devices CASTLE HAT DROP/REAR MOUNTING CONNEC ...
Apem
1: $111.94
Q6F7BYYRG02E
Industrial Panel Mount Indicators / Switch Indicat ...
Apem
1: $7.41

134633518 113217656 198723855 147288935 114986278 147914401 197847692