|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
621-PAM8320RDR
Manufacturer Part #:

PAM8320RDR

Manufacturer:

Description:
Audio Amplifiers 20W Mono Class D 4Ohm 4.5V to 15V
Mouser Online Catalog Page 500, Mouser Online Catalog
PDF Page 500, PDF Catalog Page
PAM8320RDR Datasheet PAM8320RDR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Class: Class-D
Output Power: 20 W
Mounting Style: SMD/SMT
Type: Audio Power Amplifier
Package / Case: SO-16EP
THD plus Noise: 0.05 %
Supply Voltage - Max: 15 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 85 C
Packaging: Reel
Audio - Load Impedance: 4 Ohm
Brand: Diodes Incorporated
Gain: 20 dB
GBP - Gain Bandwidth Product: -
Ib - Input Bias Current: -
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Operating Supply Current: 15 mA
PSRR - Power Supply Rejection Ratio: - 60 dB
Series: PAM8320
Shutdown: Shutdown
SR - Slew Rate: -
Vos - Input Offset Voltage: -
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 109,258
ST95HF-VMD5T RFID Transponders 2,936
PAM8407DR Audio Amplifiers 8,983
XL60-2R7308T-R Supercapacitors / Ultracapacitors 50
PAM8124RHR Audio Amplifiers 2,957
CRCW060310R0FKEA Thick Film Resistors - SMD 248,996
CRCW0603100KFKEA Thick Film Resistors - SMD 302,837
AM2520QBC/D09 Standard LEDs - SMD 16,928
16SVPF1000M Aluminum Organic Polymer Capacitors 7,894
ESE-22MH22 Detector Switches 4,361
Real Time Availability
Stock:
2,007 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.70
10:
$1.37
100:
$1.10
500:
$0.963
$0.797
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.74
$0.713
$0.659
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

169888737 102682755 147914401 148155219 113717271 144404934 197847692 126393389 153732584