|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
621-DMS3014SFG-7
Manufacturer Part #:

DMS3014SFG-7

Manufacturer:

Description:
MOSFET MOSFET BVDSS: 25V-30 PowerDI3333-8 T&R 2K
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 9.5 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 14 mOhms
Transistor Polarity: N-Channel
Mounting Style: SMD/SMT
Package / Case: PowerDI3333-8
Packaging: Reel
Brand: Diodes Incorporated
Series: DMS30
Tradename: DIOFET
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 2000
Multiples: 2000
Pricing (USD)
Reel of 2000
  2,000: $0.136
  10,000: $0.127
  24,000: $0.12
  50,000: $0.117
  100,000: $0.113

To add to a project, please Log In.

147914401