|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
621-DMN3007LSS-13
Manufacturer Part #:

DMN3007LSS-13

Manufacturer:

Description:
MOSFET 2.5W 16A 30V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Mounting Style: SMD/SMT
Package / Case: SOP-8
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Id - Continuous Drain Current: 16 A
Rds On - Drain-Source Resistance: 7 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single Quad Drain Triple Source
Fall Time: 43.6 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 2.5 W
Rise Time: 14.8 ns
Series: DMN3007
Factory Pack Quantity: 2500
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 85.1 ns
Typical Turn-On Delay Time: 10.3 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,237 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.87
10:
$0.70
100:
$0.538
500:
$0.475
$0.375
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.332
$0.319
$0.299
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147497224 123994918 132190936 147914401 102030732 114653225 124993488 181726193 197847692