|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
621-AL8811M8-13
Manufacturer Part #:

AL8811M8-13

Manufacturer:

Description:
Voltage Regulators - Switching Regulators Boost/Buck/Inv DC-DC 3 - 20V 1.6A 100kHz
Mouser Online Catalog Page 534, Mouser Online Catalog
PDF Page 534, PDF Catalog Page
AL8811M8-13 Datasheet AL8811M8-13 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Output Voltage: Adj
Output Current: 1.6 A
Number of Outputs: 1 Output
Input Voltage MAX: 20 V
Topology: Buck, Boost, Inverting
Input Voltage MIN: 3 V
Switching Frequency: 100 kHz
Maximum Operating Temperature: + 105 C
Series: AL88
Brand: Diodes Incorporated
Input Voltage: 3 V to 20 V
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3.5 mA
Operating Temperature Range: - 40 C to + 105 C
Packaging: Reel
Shutdown: No Shutdown
Supply Voltage - Min: 3 V
Type: Voltage Converters
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,776
EK-TM4C123GXL Development Boards & Kits - ARM 369
MSP-EXP430G2 Development Boards & Kits - MSP430 1,846
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 280,478
MMA8453QR1 Accelerometers 13,936
OKI-78SR-3.3/1.5-W36-C Non-Isolated DC/DC Converters 2,340
BSP75N Power Switch ICs - Power Distribution 18,890
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,381
TJA1028T/5V0/20:11 LIN Transceivers 12,245
STGD5NB120SZT4 IGBT Transistors 3,634
Real Time Availability
Stock:
2,493 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.80
10:
$0.62
100:
$0.40
$0.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.27
$0.259
$0.244
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

189473569 106889023 147914401 188492425 197847692 110087055 128534242 146182906