|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
621-AL8806MP8-13
Manufacturer Part #:

AL8806MP8-13

Manufacturer:

Description:
LED Display Drivers HIGH EFF 30V 1.5A 6V TO 30V 8 LED
Mouser Online Catalog Page 534, Mouser Online Catalog
PDF Page 534, PDF Catalog Page
AL8806MP8-13 Datasheet AL8806MP8-13 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Mounting Style: SMD/SMT
Package / Case: MSOP-8-EP
Operating Supply Voltage: 6 V to 36 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: AL88
Supply Current - Max: 5 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UMK325C7106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 142,996
C0805C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 88,274
ERJ-3GEYJ103V Thick Film Resistors - SMD 1,283,875
BZT52C5V1-7-F Zener Diodes 38,406
ERJ-3GEYJ102V Thick Film Resistors - SMD 819,201
ERJ-6GEYJ472V Thick Film Resistors - SMD 206,610
IRLML0030TRPBF MOSFET 2,520
SBR10A45SP5-13 Schottky Diodes & Rectifiers 3,438
CD0603-S0180 Diodes - General Purpose, Power, Switching 15,145
ERJ-3EKF2210V Thick Film Resistors - SMD 57,592
Real Time Availability
Stock:
31,648 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.93
10:
$0.747
100:
$0.574
500:
$0.507
$0.40
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.355
$0.341
$0.32
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121610225 121159121 146259450 170379808 197847692 147914401 180291632 122784889 135098756 163160795