|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
621-ZXTN619MATA
Manufacturer Part #:

ZXTN619MATA

Manufacturer:

Description:
Bipolar Transistors - BJT BIPOLAR TRANSISTOR NPN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Transistor Polarity: NPN
Package / Case: DFN2020B-3
Configuration: Single
Collector- Emitter Voltage VCEO Max: 50 V
Emitter- Base Voltage VEBO: 7.5 V
Maximum DC Collector Current: 6 A
Gain Bandwidth Product fT: 165 MHz
Maximum Operating Temperature: + 150 C
Series: ZXTN619
Brand: Diodes Incorporated
Minimum Operating Temperature: - 55 C
Packaging: Reel
Pd - Power Dissipation: 1.5 W
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,829,352
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 349,524
C2012X5R1E226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,385
M95M01-RMN6TP EEPROM 3,091
GRM21BR61E226ME44L Multilayer Ceramic Capacitors MLCC - SMD/SMT 137,457
C1005X5R1C474K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 610,891
744029100 Fixed Inductors 1,682
SN74LVC1G123YZPR Monostable Multivibrator 4,672
SN74LVC2G04DCKT Inverters 926
BAS40-05-E3-08 Schottky Diodes & Rectifiers 8,572
Real Time Availability
Stock:
3,682 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.58
10:
$0.433
100:
$0.272
$0.204
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.174
$0.153
$0.146
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114294080 147914401 197847692