Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
522-ZXT13N50DE6TA
Manufacturer Part #:

ZXT13N50DE6TA

Manufacturer:

Description: Transistors Bipolar - BJT NPN 50V Low Sat
Silverlight Page 610, Mouser Enhanced Catalog
PDF Page 610, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 100 V
Collector- Emitter Voltage VCEO Max: 50 V
Emitter- Base Voltage VEBO: 7.5 V
Collector-Emitter Saturation Voltage: 145 mV
Maximum DC Collector Current: 4 A
Gain Bandwidth Product fT: 115 MHz
DC Collector/Base Gain hfe Min: 250 at 10 mA at 2 V, 300 at 1 A at 2 V, 100 at 4 A at 2 V, 10 at 10 A at 2 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Continuous Collector Current: 4 A
DC Current Gain hFE Max: 250 at 10 mA at 2 V
Maximum Power Dissipation: 1.1 W
Minimum Operating Temperature: - 55 C
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
968 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.68
  25: $0.50
  100: $0.486
  250: $0.421
  500: $0.378
  1,000: $0.306
  2,000: $0.261
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.261
  5,000: $0.234
  10,000: $0.225
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XTR115U
Current Sense Amplifiers 4-20mA Current Loop Trans ...
Texas Instruments
1: $3.95
FDT457N
MOSFET SOT-223 N-CH 30V
Fairchild Semiconductor
1: $0.67
DSPIC30F6014-30I/PF
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $21.53
MCP1804T-3302I/OT
Low Dropout Regulators - LDO 150mA LDO Vin 28V Vou ...
Microchip Technology
1: $0.72
L5973D013TR
DC/DC Switching Regulators 2.5 A Step-DN Switching ...
STMicroelectronics
1: $2.84
MCP1402T-E/OT
Power Driver ICs 0.5A Sngl MOSFET Drvr
Microchip Technology
1: $0.68
142138
RF Connectors SMB PCB ST JACK GOLD
Amphenol Connex
1: $2.47
BCP54
Transistors Bipolar - BJT SOT-223 NPN GP AMP
Fairchild Semiconductor
1: $0.47
140-CC501N221J-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Xicon
4000: $0.01
08055A681JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.19
UWT1A220MCL1GB
Aluminum Electrolytic Capacitors - SMD 10volts 22u ...
Nichicon
1: $0.55
UWT0J101MCL1GB
Aluminum Electrolytic Capacitors - SMD 6.3volts 10 ...
Nichicon
1: $0.75
929974-01-15-RK
Headers & Wire Housings 15 CON STR BRDMNT SKT
3M Electronic Solutions Division
1: $1.52
140-CC501B103K-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Xicon
4000: $0.01
RG2012P-2491-B-T5
Thin Film Resistors - SMD 1/10W 2.49K ohm 0.1% 25p ...
Susumu
1: $0.41
ZR40401F50TA
Voltage & Current References 1% 4.096V
Diodes Inc.
1: $0.97
1SMB5929BT3G
Zener Diodes 15V 3W
ON Semiconductor
1: $0.33
140-CC502B681K-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Xicon
1: $0.49
ZXT13P40DE6TA
Transistors Bipolar - BJT 40V PNP SuperSOT4
Diodes Inc.
1: $0.68
2-641612-1
IC & Component Sockets 20C DIPLOMATE SKT
TE Connectivity / AMP
1: $0.73

0000000015-0903-18false