|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
522-ZXMP6A17E6TA
Manufacturer Part #:

ZXMP6A17E6TA

Manufacturer:

Description:
MOSFET P-Ch 60 Volt 3.0A
Mouser Online Catalog Page 722, Mouser Online Catalog
PDF Page 722, PDF Catalog Page
ZXMP6A17E6TA Datasheet ZXMP6A17E6TA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Number of Channels: 1 Channel
Transistor Polarity: P-Channel
Vds - Drain-Source Breakdown Voltage: - 60 V
Id - Continuous Drain Current: - 3 A
Rds On - Drain-Source Resistance: 190 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single Quad Drain
Fall Time: 3.4 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 1.1 W
Rise Time: 3.4 ns
Series: ZXMP6A
Factory Pack Quantity: 3000
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 26.2 ns
Typical Turn-On Delay Time: 2.6 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 131,585
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,323
2-5174225-5 D-Sub Standard Connectors 1,719
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 350,824
5205817-1 D-Sub Tools & Hardware 9,562
OKI-78SR-3.3/1.5-W36-C Non-Isolated DC/DC Converters 2,343
MSP430F5438AIPZ 16-bit Microcontrollers - MCU 1,125
1-1337481-0 RF Connectors / Coaxial Connectors 1,819
ZXMP6A16KTC MOSFET 1,337
C0603C330J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 101,079
Real Time Availability
Stock:
8,844 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.63
10:
$0.474
100:
$0.298
$0.223
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.19
$0.168
$0.16
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147497224 124993488 147914401 197847692