Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
522-ZXMN10A08DN8TA
Manufacturer Part #:

ZXMN10A08DN8TA

Manufacturer:

Description: MOSFET 100V 2.1A N-Channel Enhancement MOSFET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 100 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: 2.1 A
Resistance Drain-Source RDS (on): 250 mOhms
Configuration: Dual Dual Drain
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Fall Time: 2.2 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 1800 mW
Rise Time: 2.2 ns
Factory Pack Quantity: 500
Typical Turn-Off Delay Time: 8 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
384 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.02
  25: $0.92
  100: $0.81
  250: $0.705
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.57
  1,000: $0.45
  2,000: $0.39
  5,000: $0.382
  10,000: $0.372
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX7456EUI+
Video ICs Monochrome On Scrn Display Generator
Maxim Integrated
1: $18.22
LM35DZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $1.57
UC3825DW
Current Mode PWM Controllers High Speed PWM Contro ...
Texas Instruments
1: $5.07
NLSV4T244MUTAG
Translation - Voltage Levels 4-BIT TRANSLATOR
ON Semiconductor
1: $1.20
BZX84-C6V8,215
Zener Diodes 250MW 6.8V 5%
NXP Semiconductors
1: $0.15
IRFP460APBF
MOSFET N-Chan 500V 20 Amp
Vishay/Siliconix
1: $3.72
OPA4348AIPWT
Operational Amplifiers - Op Amps 1MHz 45uA RRIO Qu ...
Texas Instruments
1: $1.56
NR4018T2R2M
Fixed Inductors INDCTR LW PROFL WND 2.2uH 20%
Taiyo Yuden
1: $0.37
UC3854DW
Power Factor Correction ICs Pwr Factor Pre-
Texas Instruments
1: $3.15
TLV3011AIDBVT
Comparator ICs Low Power Open Drain Output
Texas Instruments
1: $2.18
BK/MDA-15
Fuses 250V 15A Time Delay Ceramic
Cooper Bussmann
1: $2.97
MMBD 914 LT1
Diodes - General Purpose, Power, Switching AF DIOD ...
Infineon Technologies
1: $0.42
MCP7940NT-I/MNY
Real Time Clock I2C GP RTCC 64B SRAM
Microchip Technology
1: $1.03
W2G110-AK43-31
Fans AC Axial Fan
ebm-papst
1: $76.52
1P1G3157QDCKRQ1
Analog Switch ICs Auto Cat Sngl-Pole Dbl-Thrw Anlg ...
Texas Instruments
1: $0.45
MCP23009-E/MG
Interface - Specialized 8B I/O Expander SPI interf ...
Microchip Technology
1: $1.28
TC4420EOA
Power Driver ICs 6A Sngl
Microchip Technology
1: $1.79
0313008.HXP
Fuses 250V 8A Slo-Blo
Littelfuse
1: $1.06
BK/ABC-20-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $1.35
SN74LVC07APWRG4
Buffers & Line Drivers Hex Buffer/Driver w/Open-Dr ...
Texas Instruments
1: $0.44

147497224