Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
522-ZXMHC3F381N8TC
Manufacturer Part #:

ZXMHC3F381N8TC

Manufacturer:

Description: MOSFET MOSFET H-BRIDGE SOP-8L
Silverlight Page 637, Mouser Enhanced Catalog
PDF Page 637, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N and P-Channel
Drain-Source Breakdown Voltage: 30 V
Continuous Drain Current: 4.98 A, - 4.13 A
Resistance Drain-Source RDS (on): 33 mOhms at 5 A, 10 V, 55 mOhms at - 4.1 A, - 10 V
Configuration: H-Bridge
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Fall Time: 6.3 ns, 21 ns
Forward Transconductance gFS (Max / Min): 11.8 S, 14 S
Gate Charge Qg: 9 nC, 12.7 nC
Minimum Operating Temperature: - 55 C
Power Dissipation: 1.35 W
Rise Time: 3.3 ns, 3 ns
Typical Turn-Off Delay Time: 11.5 ns, 30 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
403 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.86
  10: $1.50
  100: $1.20
  500: $1.07
  1,000: $0.894
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.81
  5,000: $0.78
  10,000: $0.75
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
INA333AIDRGT
Instrumentation Amplifiers Lo Pwr Prec Instr Amp
Texas Instruments
1: $4.72
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
ADS1115IRUGT
Analog to Digital Converters - ADC 16B ADC w/ Int ...
Texas Instruments
1: $5.96
12226-1150-00FR
D-Sub Micro-D Connectors 0.8mm 26P VERT RECEP THRU ...
3M Electronic Solutions Division
1: $6.97
LB1836M-TLM-E
Motor / Motion / Ignition Controllers & Drivers 2- ...
ON Semiconductor
1: $2.90
ATMEGA16-16AU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $6.73
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
LM386M-1/NOPB
Audio Amplifiers LOW VLTG AUDIO PWR AMP
Texas Instruments
1: $0.56
TRF3765IRHBT
Phase Locked Loops - PLL Integer-N/Fract N PLL
Texas Instruments
1: $12.85
C3216X7R1C106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.44
MMA7660FCR1
Accelerometers - Board Mount 3-Axis Digital Out Ac ...
Freescale Semiconductor
1: $1.32
CC0805MKX5R5BB226
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
Yageo
3000: $0.05
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
TC4427ACOA
Power Driver ICs 1.5A Dual td Match
Microchip Technology
1: $1.05
L7805ABV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.58
204-0004-01
PCBs & Breadboards 1.27mm Pitch SOIC to DIP adapte ...
SchmartBoard
1: $6.00
254-PS603-RO
Speakers & Transducers MYLAR SPEAKER
Kobitone
1: $2.32
36FR10KLF
Trimmer Resistors - Through Hole 10K 6MM ST TOP AD ...
BI Technologies
1: $0.36
08055C104JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
AVE475M50C12T-F
Aluminum Electrolytic Capacitors - SMD 4.7uF 50V 8 ...
Cornell Dubilier
1: $0.10

158775582