Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
522-ZXM64N02XTA
Manufacturer Part #:

ZXM64N02XTA

Manufacturer:

Description: MOSFET 20V P-Chnl HDMOS
Silverlight Page 636, Mouser Enhanced Catalog
PDF Page 636, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 20 V
Gate-Source Breakdown Voltage: +/- 12 V
Continuous Drain Current: 5.4 A
Resistance Drain-Source RDS (on): 0.05 Ohms
Configuration: Single Quad Drain Triple Source
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Packaging: Reel
Fall Time: 9.6 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 1.1 W
Rise Time: 9.6 ns
Factory Pack Quantity: 1000
Typical Turn-Off Delay Time: 28.3 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
456 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.52
  10: $1.35
  100: $0.937
  500: $0.837
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.599
  2,000: $0.559
  5,000: $0.518
  10,000: $0.498
  25,000: $0.478
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM21BR71A106KE51L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
DS1339C-33#
Real Time Clock I2C Serial RTC
Maxim Integrated
1: $6.41
AQV252GA
Solid State Relays - PCB Mount 2500MA 60V 6PIN SPS ...
Panasonic Electric Works
1: $5.17
EN5366QI
Switching Converters, Regulators & Controllers 6A ...
Enpirion
1: $11.45
1804920
Pluggable Terminal Blocks 4P 7.62mm
Phoenix Contact
1: $8.09
OPA547T
Operational Amplifiers - Op Amps Hi-Vltg Hi-Curren ...
Texas Instruments
1: $11.37
0402YC104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
AVX
1: $0.14
CRCW25120000Z0EG
Thick Film Resistors - SMD 1watt 0ohms
Vishay/Dale
1: $0.69
NFM41PC204F1H3L
EMI/RFI Suppressors & Ferrites 1806 50V .2uF
Murata Electronics
1: $1.10
BUF634T
High Speed Operational Amplifiers 250mA High-Speed ...
Texas Instruments
1: $10.35
T491A106K010AT
Tantalum Capacitors - Solid SMD 10V 10uF 10% "A"
Kemet
1: $0.38
FDG6303N
MOSFET SC70-6 N-CH 25V
Fairchild Semiconductor
1: $0.44
3057 BK005
Hook-up Wire 16AWG 26/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $38.74
T491D337K010AT
Tantalum Capacitors - Solid SMD 10volts 330uF 10% ...
Kemet
1: $3.78
MMBT 2222A LT1
Transistors Bipolar - BJT AF TRANS GP BJT NPN 40V ...
Infineon Technologies
1: $0.50
0154005.DR
Fuses Fuseblock w/ fuse 5A OMNI BLOK 154
Littelfuse
1: $2.10
CRCW251268R0FKEGHP
Thick Film Resistors - SMD 1.5watts 68ohms 1% 100p ...
Vishay/Dale
1: $4.05
T494B226K016AT
Tantalum Capacitors - Solid SMD 16V 22uF 10% "B"
Kemet
1: $1.49
3053 BK005
Hook-up Wire 20AWG 10/30 PVC 100ft SPOOL BLACK
Alpha Wire
1: $27.64
22-28-0032
Headers & Wire Housings 2.54MM HDR VT 3P 295/120 3 ...
Molex
1: $0.67

147497224