|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
522-ZXLD1100H6TA
Manufacturer Part #:

ZXLD1100H6TA

Manufacturer:

Description:
LED Lighting Drivers Series/Parallel
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Input Voltage: 2.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-70-6
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 300 mW
Series: ZXLD1
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
$0.888
$0.855

To add to a project, please Log In.

000000001