|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
522-ZXCT1080E5TA
Manufacturer Part #:

ZXCT1080E5TA

Manufacturer:

Description:
Current & Power Monitors & Regulators 60V common-mode Current Monitor
Mouser Online Catalog Page 381, Mouser Online Catalog
PDF Page 381, PDF Catalog Page
ZXCT1080E5TA Datasheet ZXCT1080E5TA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Current & Power Monitors & Regulators
RoHS: RoHS Compliant Details
Accuracy: 3 %
Product: Current Monitors
Supply Voltage - Max: 60 V
Supply Voltage - Min: 3 V
Operating Supply Current: 80 uA
Operating Temperature Range: - 40 C to + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Packaging: Reel
Brand: Diodes Incorporated
Input Voltage Range: 3 V to 60 V
Sensing Method: High Side
Series: ZXCT10
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5499206-9 Headers & Wire Housings 268
2920L075/60MR Resettable Fuses - PPTC 6,600
EEU-EB1J101 Aluminum Electrolytic Capacitors - Leaded 2,979
GCM1885C1H102JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,920
GCM188R71H102KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 221,326
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 292,993
LQP15MN3N9B02D Fixed Inductors 19,463
OARSXPR005FLF Current Sense Resistors - SMD 9,619
RK73H1JTTD1002F Thick Film Resistors - SMD 729,748
IRFL4310TRPBF MOSFET 3,330
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.65
10:
$1.32
100:
$1.01
500:
$0.899
$0.709
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.627
$0.615
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157127984 166226480 128534242 197847692 106889023 147914401 156043167 188492425