Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
522-ZVP3310A
Manufacturer Part #:

ZVP3310A

Manufacturer:

Description: MOSFET P-Chnl 100V
Silverlight Page 637, Mouser Enhanced Catalog
PDF Page 637, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: P-Channel
Drain-Source Breakdown Voltage: - 100 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: - 140 mA
Resistance Drain-Source RDS (on): 20 Ohms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92
Packaging: Bulk
Fall Time: 8 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 625 mW
Rise Time: 8 ns
Factory Pack Quantity: 4000
Typical Turn-Off Delay Time: 8 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
790 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.70
  10: $0.61
  100: $0.411
  500: $0.35
  1,000: $0.28
  2,000: $0.253
  5,000: $0.236
  10,000: $0.227
  25,000: $0.215

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UKW1H103MRD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $7.44
LM7824CT
Linear Regulators - Standard REGULATOR 24V 1A 4%
Fairchild Semiconductor
1: $0.57
NYS367-9
RCA Phono Connectors RCA PANEL JACK GOLD/WHITE REA ...
REAN / Neutrik
1: $1.88
ZTX450
Transistors Bipolar - BJT NPN Medium Power
Diodes Inc. / Zetex
1: $0.56
ZVN3310A
MOSFET N-Chnl 100V
Diodes Inc. / Zetex
1: $0.78
UES1E220MEM
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.52
TZ03T110F169B00
Trimmer / Variable Capacitors 3.0 - 11pF 100V
Murata Electronics
1: $0.66
BFC241641004
Film Capacitors .1uF 2% 63volts
Vishay/BC Components
1: $1.18
KA7924TU
Linear Regulators - Standard Negative Voltage Reg ...
Fairchild Semiconductor
1: $0.63
FKP2C021001G00HSSD
Film Capacitors 63V .01uF 2.5%
WIMA
1: $0.53
RN60D1001FB14
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.11
RN60D4990FB14
Metal Film Resistors - Through Hole 1/4watt 499ohm ...
Vishay/Dale
1: $0.11
RN60D1000FB14
Metal Film Resistors - Through Hole 1/4watt 100ohm ...
Vishay/Dale
1: $0.11
UFG1V220MEM
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.28
ECA-1VHG332
Aluminum Electrolytic Capacitors - Leaded 3300UF 3 ...
Panasonic Electronic Components
1: $1.70
CMF5510R000BEEK
Metal Film Resistors - Through Hole 1/4watt 10ohms ...
Vishay/Dale
1: $0.57
UKW1V332MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $2.35
CD15CD050DO3F
Mica Capacitors 5pF 500V +/-0.5pF
Cornell Dubilier
1: $1.80
RN60D2210FB14
Metal Film Resistors - Through Hole 1/4watt 221ohm ...
Vishay/Dale
1: $0.11
FKP2C023301L00HSSD
Film Capacitors 63V .033uF 2.5%
WIMA
1: $0.77

147497224