Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
522-ZVP2106A
Manufacturer Part #:

ZVP2106A

Manufacturer:

Description: MOSFET P-Chnl 60V
Silverlight Page 637, Mouser Enhanced Catalog
PDF Page 637, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: P-Channel
Drain-Source Breakdown Voltage: - 60 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: - 280 mA
Resistance Drain-Source RDS (on): 5 Ohms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92
Packaging: Bulk
Fall Time: 15 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 700 mW
Rise Time: 15 ns
Factory Pack Quantity: 4000
Typical Turn-Off Delay Time: 12 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,035 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.88
  10: $0.77
  100: $0.537
  500: $0.475
  1,000: $0.375
  2,000: $0.35
  5,000: $0.32
  10,000: $0.318
  25,000: $0.306

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-1-DC12
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 12DC ...
Omron Electronics
1: $1.64
SN74LS244N
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.66
BS170
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.24
LM324N
Operational Amplifiers - Op Amps Quad
Texas Instruments
1: $0.20
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
SN74LS85N
Comparator ICs 4-bit binary or BCD Magnitude Compa ...
Texas Instruments
1: $1.05
G6A-234P-ST-US-DC12
Low Signal Relays - PCB ThruHole Sealed 1A DPDT 12 ...
Omron Electronics
1: $5.64
SN74LS245N
Bus Transceivers Octal Bus
Texas Instruments
1: $0.66
3296W-1-102LF
Trimmer Resistors - Through Hole 3/8" 1Kohms Seale ...
Bourns
1: $2.50
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
SR151C103KAA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.24
ZVN2106A
MOSFET N-Chnl 60V
Diodes Inc. / Zetex
1: $0.72
S6015L
SCRs 15A 600V
Littelfuse
1: $1.90
DX10G1M-26SE(50)
I/O Connectors REC RT ANG 26POS PCB
Hirose Connector
1: $5.03
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
291-1.0-RC
Carbon Film Resistors - Through Hole 1ohms 0.05
Xicon
1: $0.10
271-2.2M-RC
Metal Film Resistors - Through Hole 2.2Mohms 1% 50 ...
Xicon
1: $0.13
291-0.5-RC
Current Sense Resistors - Through Hole 0.5ohms 0.0 ...
Xicon
1: $0.16
52030-2029
FFC & FPC Connectors 1.00MM 20CKT VERT RECEPTACLE
Molex
1: $4.40

147497224