Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
522-ZVN4525ZTA
Manufacturer Part #:

ZVN4525ZTA

Manufacturer:

Description: MOSFET N-Chnl 250V
Silverlight Page 636, Mouser Enhanced Catalog
PDF Page 636, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 250 V
Gate-Source Breakdown Voltage: +/- 40 V
Continuous Drain Current: 240 mA
Resistance Drain-Source RDS (on): 9.5 Ohms
Configuration: Single Dual Drain
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-89
Packaging: Reel
Fall Time: 1.7 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 1.2 W
Rise Time: 1.7 ns
Factory Pack Quantity: 1000
Typical Turn-Off Delay Time: 11.4 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
990 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.97
  10: $0.83
  100: $0.572
  500: $0.484
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.352
  2,000: $0.299
  5,000: $0.286
  10,000: $0.275
  25,000: $0.27
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
INA128UA
Instrumentation Amplifiers Precision Low Power Ins ...
Texas Instruments
1: $8.80
NCP18XH103F03RB
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.37
929974-01-36-RK
Headers & Wire Housings BOARDMOUNT SOCKET
3M Electronic Solutions Division
1: $1.88
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
MCP16301T-I/CHY
Current Mode PWM Controllers 30V Input buck Switch ...
Microchip Technology
1: $1.28
TRF7960ARHBT
RFID Transponders Mult-Proto Fully Int RFID Writer ...
Texas Instruments
1: $6.52
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
TLV3012AIDBVT
Comparator ICs Nanopower 1.8V Push-Pull
Texas Instruments
1: $2.18
208-7391-55-1902
Test & Burn-In Sockets BURN-IN SOIC SOCKET 8 Leads
3M Electronic Solutions Division
1: $22.72
TAJA106K010RNJ
Tantalum Capacitors - Solid SMD 10volts 10uF 10%
AVX
1: $0.50
34684C
Fixed Inductors 680uH 0.11A Shielded SMT
Murata Power Solutions
1: $1.60
HV7800K1-G
Current & Power Monitors & Regulators High Side Cu ...
Supertex
1: $1.08
1.5SMC51AT3G
TVS Diodes - Transient Voltage Suppressors 51V 150 ...
ON Semiconductor
1: $0.53
ZVP4525ZTA
MOSFET P-Chnl 250V
Diodes Inc. / Zetex
1: $1.01
RC0402FR-076K2L
Thick Film Resistors - SMD 6.2K OHM 1%
Yageo
10000: $0.00
ABM7-50.000MHZ-D2Y-F-T
Crystals 50.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.17
C1825C104K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $1.86
MM3Z3V3B
Zener Diodes Diode Zener 3.3V 200mW 2%
Fairchild Semiconductor
1: $0.19

1474972245-0903-15false