|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
522-ZVN4424ZTA
Manufacturer Part #:

ZVN4424ZTA

Manufacturer:

Description:
MOSFET N-Chnl 240V
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Mounting Style: SMD/SMT
Package / Case: SOT-89-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 240 V
Id - Continuous Drain Current: 300 mA
Rds On - Drain-Source Resistance: 6 Ohms
Vgs - Gate-Source Voltage: 40 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single
Fall Time: 16 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 1 W
Rise Time: 5 ns
Factory Pack Quantity: 1000
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 40 ns
Typical Turn-On Delay Time: 2.5 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Diodes Incorporated

Manufacturer Part #:
Description:
MOSFET N-Ch Enh FET 300V 20Vgs 0.25A 0.31W
Lifecycle:
New Product: New from this manufacturer.

1474972245-0903-15false