Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
522-ZVN4206GVTA
Manufacturer Part #:

ZVN4206GVTA

Manufacturer:

Description: MOSFET N-Chnl 60V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 60 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: 1 A
Resistance Drain-Source RDS (on): 1.5 Ohms
Configuration: Single Dual Drain
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-223
Packaging: Reel
Fall Time: 15 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 2 W
Rise Time: 12 ns
Factory Pack Quantity: 1000
Typical Turn-Off Delay Time: 12 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
471 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.04
  10: $0.93
  100: $0.643
  500: $0.575
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.447
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
MAX6817EUT+T
Supervisory Circuits Dual Switch Debouncer
Maxim Integrated
1: $3.68
B260A-13-F
Schottky Diodes & Rectifiers 60V 2A
Diodes Inc.
1: $0.99
CDSC706-0504C
TVS Diode Arrays Steering Diode 4 Line Array
Bourns
1: $1.23
BLM18KG601SN1D
EMI Filter Beads, Chokes & Arrays 0603 600ohms 1.3 ...
Murata Electronics
1: $0.34
39-31-0040
Headers & Wire Housings 4 CKT VERT HEADER
Molex
1: $0.94
39-31-0060
Headers & Wire Housings 6 CKT VERT HEADER
Molex
1: $1.10
74LVC1G08GV,125
Logic Gates SINGLE 2-INPUT AND GATE
NXP Semiconductors
1: $0.34
39-31-0028
Headers & Wire Housings 2 CKT VERT HEADER
Molex
1: $0.83
TLV7211AIDBVR
Comparator ICs CMOS
Texas Instruments
1: $1.43
74HC73D,652
Flip Flops DUAL JK F/F NEG-EDGE
NXP Semiconductors
1: $0.38
74LVC1G00GV,125
Logic Gates SINGLE 2-INPUT NAND
NXP Semiconductors
1: $0.34
74LVC1G02GV,125
Logic Gates SINGLE 2-INPUT NOR
NXP Semiconductors
1: $0.36
74LVC1G04GV,125
Inverters INVERTER BUFFER PICOGATE
NXP Semiconductors
1: $0.34
ZVN3310FTA
MOSFET N-Chnl 100 V
Diodes Inc. / Zetex
1: $0.68
260-68-RC
Thick Film Resistors - SMD 1/10WATT 68OHMS 5%
Xicon
5000: $0.00
CR1206-J/-000ELF
Thick Film Resistors - SMD 0ohm Jumper
Bourns
1: $0.05
301-10K-RC
Thick Film Resistors - SMD 1/16WATT 10KOHMS
Xicon
5000: $0.00
CRCW04022M70FKED
Thick Film Resistors - SMD 1/16watt 2.7Mohms 1% 10 ...
Vishay/Dale
1: $0.08
301-0-RC
Thick Film Resistors - SMD 1/16WATT 0OHMS
Xicon
1: $0.19

1474972245-0903-15false