|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
522-ZVN2106A
Manufacturer Part #:

ZVN2106A

Manufacturer:

Description:
MOSFET N-Chnl 60V
Mouser Online Catalog Page 721, Mouser Online Catalog
PDF Page 721, PDF Catalog Page
ZVN2106A Datasheet ZVN2106A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Mounting Style: Through Hole
Package / Case: TO-92-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 60 V
Id - Continuous Drain Current: 450 mA
Rds On - Drain-Source Resistance: 2 Ohms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 700 mW
Series: ZVN2106
Factory Pack Quantity: 4000
Transistor Type: 1 N-Channel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,258
292132-3 Headers & Wire Housings 12,406
62409-1 Terminals 37,231
CRCW12060000Z0EA Thick Film Resistors - SMD 453,295
30310-6002HB Headers & Wire Housings 14,072
576802B00000G Heat Sinks 10,240
22-23-2021 Headers & Wire Housings 26,811
FTR-LYCA012Y General Purpose Relays 1,181
ZVP2106A MOSFET 1,407
UE27-BC54-130 USB Connectors 10,174
Real Time Availability
Stock:
6,274 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.72
10:
$0.558
100:
$0.36
$0.288
Reel of 4000
To purchase full reel, order in multiples of 4000:
$0.234
$0.22
$0.217

To add to a project, please Log In.

147497224 102030732 124993488 123994918 181726193 132190936 147914401 114653225 197847692