|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
522-ZTX550
Manufacturer Part #:

ZTX550

Manufacturer:

Description:
Bipolar Transistors - BJT PNP Medium Power
Mouser Online Catalog Page 697, Mouser Online Catalog
PDF Page 697, PDF Catalog Page
ZTX550 Datasheet ZTX550 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Mounting Style: Through Hole
Transistor Polarity: PNP
Package / Case: TO-92
Configuration: Single
Collector- Emitter Voltage VCEO Max: - 45 V
Collector- Base Voltage VCBO: - 60 V
Emitter- Base Voltage VEBO: - 5 V
Collector-Emitter Saturation Voltage: - 0.25 V
Maximum DC Collector Current: 1 A
Gain Bandwidth Product fT: 150 MHz
Maximum Operating Temperature: + 150 C
Series: ZTX550
DC Collector/Base Gain hfe Min: 100 at 150 mA at 10 V, 15 at 1 A at 10 V
DC Current Gain hFE Max: 100 at 150 mA at 10 V
Minimum Operating Temperature: - 55 C
Packaging: Reel
Pd - Power Dissipation: 1 W
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZTX450 Bipolar Transistors - BJT 2,601
BZX85B9V1-TR Zener Diodes 14,688
IRFP240PBF MOSFET 4,018
CD15CD050DO3F Mica Capacitors 382
ERX-3FJR47 Metal Film Resistors - Through Hole 982
MKP4-1.0/250/10 Film Capacitors 48
RN60D4751FB14 Metal Film Resistors - Through Hole 2,812
RN60D1201FB14 Metal Film Resistors - Through Hole 617
RN60D3920FB14 Metal Film Resistors - Through Hole 268
RN60D3321FB14 Metal Film Resistors - Through Hole 1,321
Real Time Availability
Stock:
9,136 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.67
10:
$0.505
100:
$0.318
$0.238
Reel of 4000
To purchase full reel, order in multiples of 4000:
$0.203
$0.179
$0.171

To add to a project, please Log In.

137122207 197847692 147914401