Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
522-ZRC400F01TA
Manufacturer Part #:

ZRC400F01TA

Manufacturer:

Description:
Voltage References 1% 4.096V
Mouser Online Catalog Page 541, Mouser Online Catalog
PDF Page 541, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Precision References
Output Voltage: 4.096 V
Initial Accuracy: 1 %
Brand: Diodes Incorporated
Average Temperature Coefficient - Typ: 90 PPM / C
Shunt Current - Max: 5 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Packaging: Reel
Input Voltage: 4.096 V
Minimum Operating Temperature: - 40 C
Shunt Current - Min: 23 uA
Factory Pack Quantity: 3000
Supply Current: 5 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,832 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.25
  10: $1.00
  100: $0.774
  500: $0.686
  1,000: $0.543
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.465
  9,000: $0.447
  24,000: $0.434
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS54560DDAR
Voltage Regulators - Switching Regulators 60V Inpu ...
Texas Instruments
1: $5.79
MXR-8P-8P(71)
Circular Push Pull Connectors PLG 8P MALE CIRCULAR
Hirose Connector
1: $20.72
12226-5150-00FR
D-Sub Micro-D Connectors 0.8mm 26P R/A RECEPT THRU ...
3M Electronic Solutions Division
1: $11.15
AI-1223-TWT-5V-R
Audio Indicators & Alerts 5V 85dBA 2300Hz
PUI Audio
1: $3.67
142-0701-201
RF Connectors / Coaxial Connectors PCB STRAIGHT JA ...
Johnson / Cinch Connectivity Solutions
1: $2.68
TXS0108EPWR
Translation - Voltage Levels 8B Bidir Vltg-Level T ...
Texas Instruments
1: $2.30
OP296HRUZ-REEL
Operational Amplifiers - Op Amps Micropower RRIO D ...
Analog Devices
1: $4.13
MAX5479ETE+
Digital Potentiometer ICs Dual 256-Tap NV I2C-Inte ...
Maxim Integrated
1: $2.59
MCP1416T-E/OT
Gate Drivers 1.5A SNGL MOSFET Drvr
Microchip Technology
1: $0.74
T491C106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 10% "C"
Kemet
1: $0.61
SMCJ5.0A-TR
TVS Diodes - Transient Voltage Suppressors 1500W 5 ...
STMicroelectronics
1: $0.48
FDV304P
MOSFET P-Ch Digital
Fairchild Semiconductor
1: $0.37
234464
Headers & Wire Housings 10P 1.27MM SNGL ROW R/A MA ...
ERNI
1: $3.46
CMDSH2-3 TR
Schottky Diodes & Rectifiers 30V Schottky
Central Semiconductor
1: $0.53
ZXRE125EFTA
Voltage References 2% 1.22V
Diodes Incorporated
1: $1.21
DF11-10DP-2DSA(24)
Headers & Wire Housings 10P STRT HEADER THRU HL,BD ...
Hirose Connector
1: $0.60
RN73C1J39K2BTG
Thin Film Resistors - SMD RN 0603 39K2 0.1% 10PPM ...
TE Connectivity / Holsworthy
1: $1.36
LMC7215IM/NOPB
Analog Comparators 1Ua Comp - Push/Pull
Texas Instruments
1: $1.97
C0805C101K2GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200vo ...
Kemet
1: $0.26
TZB4Z250EA10R00
Trimmer / Variable Capacitors 25pF 50 volt Trimmer ...
Murata Electronics
1: $1.45


This product is also available in:
177121264 188141982 197847692 142388034 106889023 147914401 188492425