|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
522-ZLDO1117K50TC
Manufacturer Part #:

ZLDO1117K50TC

Manufacturer:

Description:
LDO Voltage Regulators LDO Regulator IC 5.0V/1A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Mounting Style: SMD/SMT
Package / Case: TO-252-3
Output Voltage: 5 V
Output Current: 1 A
Number of Outputs: 1 Output
Input Voltage MAX: 18 V
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Load Regulation: 10 mV
Series: ZLDO1117
Line Regulation: 0.1 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Reference Voltage: 5 V
Tolerance: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMR16006XDDCR Voltage Regulators - Switching Regulators 5,936
MGA-43024-BLKG RF Amplifier 52
CXB1507-0000-000N0HG430G High Power LEDs - White 93
HW-USBN-2B Processor Accessories 501
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,832
VLMTG1300-GS08 Standard LEDs - SMD 2,377
SMBJ30A TVS Diodes - Transient Voltage Suppressors 8,947
SS26T3G Schottky Diodes & Rectifiers 6,406
WP381064109 Labels and Industrial Warning Signs 26,040
ZLDO1117K33TC LDO Voltage Regulators 6,010
Real Time Availability
Stock:
2,503 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.63
10:
$0.469
100:
$0.295
$0.221
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.188
$0.175
$0.166
$0.159
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

108547610 128534242 197847692 102200356 160615689 106889023 147914401 161494881 188492425 184692549