Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
621-SK34-7-F
Manufacturer Part #:

SK34-7-F

Manufacturer:

Description: Schottky Diodes & Rectifiers 3.0A 40V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Diodes
Peak Reverse Voltage: 40 V
Forward Continuous Current: 3 A
Max Surge Current: 100 A
Configuration: Single
Forward Voltage Drop: 0.5 V
Maximum Reverse Leakage Current: 500 uA
Operating Temperature Range: - 65 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SMC
Packaging: Reel
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
502 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.37
  10: $1.10
  100: $0.95
  250: $0.841
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.745
  1,000: $0.589
  2,000: $0.532
  5,000: $0.505
  10,000: $0.487
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XTR115U
Current Sense Amplifiers 4-20mA Current Loop Trans ...
Texas Instruments
1: $3.93
MC33886PVW
Motor / Motion / Ignition Controllers & Drivers 5. ...
Freescale Semiconductor
1: $6.04
2SS52M
Board Mount Hall Effect / Magnetic Sensors 20mA Om ...
Honeywell
1: $2.88
C2012X7R2A104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.15
MAX232AESE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $7.28
PIC18F1220-I/SO
8-bit Microcontrollers - MCU 4KB 256 RAM 16 I/O
Microchip Technology
1: $2.94
24LC64-I/SN
EEPROM 8kx8 - 2.5V
Microchip Technology
1: $0.48
90131-0123
Headers & Wire Housings 2.54MM CGRIDIII HDR 6P VER ...
Molex
1: $0.85
TR3B106K010C0800
Tantalum Capacitors - Solid SMD 10uF 10volts 10% B ...
Vishay/Sprague
1: $1.06
90120-0125
Headers & Wire Housings 2.54MM CGRIDIII HDR 5P VER ...
Molex
1: $0.68
ULN2803ADWG4
Transistors Darlington Darlington Transistr Array
Texas Instruments
1: $0.93
1-776163-1
Automotive Connectors 35P HEADER AMPSEAL ASSEMBLY
TE Connectivity / AMP
1: $11.70
RXEF110
Resettable Fuses Radial Lead 1.1A 72V 40A Imax
TE Connectivity / Raychem
1: $0.38
MAX6225BESA+
Voltage & Current References 2.5V/+4.096V/5V Volta ...
Maxim Integrated
1: $4.54
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay/Dale
1: $0.08
S1B-E3/61T
Rectifiers 1.0 Amp 100 Volt
Vishay Semiconductors
1: $0.12
LM258D
Operational Amplifiers - Op Amps Dual Low Power
STMicroelectronics
1: $0.46
LM324AD
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $0.88
MCP100T-475I/TT
Supervisory Circuits Push-Pull Low
Microchip Technology
1: $0.43
FLZ5V1C
Zener Diodes SDT
Fairchild Semiconductor
1: $0.06

000000001