|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
621-SDM40E20LS-F
Manufacturer Part #:

SDM40E20LS-7-F

Manufacturer:

Description:
Schottky Diodes & Rectifiers 20V 225mW
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Product: Schottky Diodes
Mounting Style: SMD/SMT
Package / Case: SOT-23
If - Forward Current: 0.4 A
Vrrm - Repetitive Reverse Voltage: 20 V
Vf - Forward Voltage: 0.43 V at 0.5 A
Ifsm - Forward Surge Current: 2 A
Configuration: Dual Series
Technology: Si
Ir - Reverse Current: 250 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Packaging: Reel
Series: SDM40E20
Pd - Power Dissipation: 300 mW
Factory Pack Quantity: 3000
Unit Weight: 0.000282 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 130,955
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 163,544
TXB0108PWR Translation - Voltage Levels 11,791
CRCW060310K0FKEA Thick Film Resistors - SMD 672,580
AD581KH Voltage References 148
ERA-3AEB102V Thin Film Resistors - SMD 24,496
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 288,672
C1608X5R1H105K080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,786
ERJ-3EKF4701V Thick Film Resistors - SMD 419,687
Real Time Availability
Stock:
8,400 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.41
10:
$0.341
100:
$0.208
$0.161
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.137
$0.127
$0.121
$0.115
$0.112
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401