Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
621-SD101AWS-F
Manufacturer Part #:

SD101AWS-7-F

Manufacturer:

Description: Schottky Diodes & Rectifiers 60V 200mW
Silverlight Page 557, Mouser Enhanced Catalog
PDF Page 557, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Diodes
Peak Reverse Voltage: 60 V
Forward Continuous Current: 0.015 A
Max Surge Current: 2 A
Configuration: Single
Recovery Time: 1 ns
Forward Voltage Drop: 1 V
Maximum Reverse Leakage Current: 0.2 uA at 50 V
Maximum Power Dissipation: 200 mW
Operating Temperature Range: - 65 C to + 125 C
Mounting Style: SMD/SMT
Package / Case: SOD-323
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,689 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.61
  10: $0.45
  100: $0.335
  500: $0.283
  1,000: $0.219
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.193
  6,000: $0.181
  15,000: $0.169
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
TXB0104PWR
Translation - Voltage Levels 4-Bit Bi-directional ...
Texas Instruments
1: $1.17
REG113NA-3.3/3K
Low Dropout Regulators - LDO DMOS 400mA Regulator ...
Texas Instruments
1: $2.62
142-0711-201
RF Connectors SMT VERTICAL JACK 50ohm 18GHz GOLD
Johnson / Emerson Connectivity Solutions
1: $3.15
LAN8710AI-EZK
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX IND ...
Microchip Technology
1: $1.58
USB-MSP430-FPA-GANG-JB
Programmers - Processor Based GangPro430 FOR TI MS ...
Elprotronic
1: $339.00
PGA103U
Special Purpose Amplifiers Programmable Gain Ampli ...
Texas Instruments
1: $9.78
PIC18F2525-I/SO
8-bit Microcontrollers - MCU 48KB 3968 RAM 25 I/O
Microchip Technology
1: $5.41
GRM155R71E103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
NTA4151PT1G
MOSFET -20V -760mA PChannel
ON Semiconductor
1: $0.33
MJD210G
Transistors Bipolar - BJT 5A 25V 12.5W PNP
ON Semiconductor
1: $0.57
TLV5620CD
Digital to Analog Converters - DAC Quad 8bit Digit ...
Texas Instruments
1: $3.19
CRCW0603200MJPEAHR
Thick Film Resistors - SMD 1/10watt 200Mohms 5%
Vishay/Dale
1: $0.12
MMBT6428
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.11
BSS84TA
MOSFET P-Chnl 50V
Diodes Inc. / Zetex
1: $0.58
1770924
Fixed Terminal Blocks PTSM 0,5/ 6-2,5-H THR R32
Phoenix Contact
1: $0.94
MCP4461-104E/ST
Digital Potentiometer ICs 100k I2C Quad Ch 8bt Non ...
Microchip Technology
1: $2.04
0315008.HXP
Fuses 250V 8A Slo-Blo
Littelfuse
1: $1.28
OD6015-12MB
Fans Fan 60x15 12VDC Ball Wire 16cfm 32dBA
Orion Fans
1: $9.99

000000001