Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
621-SBR8U60P5-13
Manufacturer Part #:

SBR8U60P5-13

Manufacturer:

Description: Schottky Diodes & Rectifiers 8A 60V ULTRA-LOW VF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Diodes
Peak Reverse Voltage: 60 V
Forward Continuous Current: 8 A
Max Surge Current: 280 A
Configuration: Single Dual Anode
Forward Voltage Drop: 0.53 V
Maximum Reverse Leakage Current: 600 uA
Operating Temperature Range: - 65 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: POWERDI-5
Packaging: Reel
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,953 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.04
  10: $0.836
  100: $0.725
  250: $0.642
  500: $0.569
  1,000: $0.45
  3,000: $0.406
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.406
  6,000: $0.386
  12,000: $0.371

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32DR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.85
C2012X5R1H475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.80
TPS54160DGQ
DC/DC Switching Regulators 3.5-60V 1.5A Step Down ...
Texas Instruments
1: $4.72
SI7460DP-T1-E3
MOSFET 60V 18A 5.4W 9.6mohm @ 10V
Vishay/Siliconix
1: $2.43
WSL0805R0100FEA
Current Sense Resistors - SMD 1/8watt .01ohms 1%
Vishay/Dale
1: $0.90
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
PA0184NLT
Transformers Audio & Signal SMT GATE DRIVE XFMR
Pulse
1: $3.95
NC7WZ14P6X
Inverters UHS Dual Inverter
Fairchild Semiconductor
1: $0.28
IHLP6767GZEB220M01
Fixed Inductors 22uH 20% upto 2MHz
Vishay/Dale
1: $5.27
TD351IDT
Power Driver ICs Advanced Gate
STMicroelectronics
1: $2.07
PDS3100-13
Schottky Diodes & Rectifiers 3.0A 100V LFF
Diodes Inc.
1: $1.22
FQD2N100TM
MOSFET 1000V N-Channel QFET
Fairchild Semiconductor
1: $1.03
EEF-CX0J121R
Aluminum Organic Polymer Capacitors 120UF 6.3V SPE ...
Panasonic Electronic Components
1: $1.16
ELL-CTV820M
Fixed Inductors 82UH 1400MA CHOKE COIL
Panasonic Electronic Components
1: $1.50
ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
GRM1885C2A330JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.30
ERJ-3EKF1582V
Thick Film Resistors - SMD 0603 15.8Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
CRCW040211K0FKED
Thick Film Resistors - SMD 1/16watt 11Kohms 1%
Vishay/Dale
1: $0.22
RK73H3ATTE3922F
Thick Film Resistors - SMD 1watts 39.2Kohms 1%
KOA Speer
1: $0.69
TC4426AEUA
Power Driver ICs 1.5A Dual MOSFET Dr Invert E Temp ...
Microchip Technology
1: $2.28

000000001