Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
621-SBR40U100CTE
Manufacturer Part #:

SBR40U100CTE

Manufacturer:

Description: Schottky Diodes & Rectifiers 40A 100V 40A 100V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Diodes
Peak Reverse Voltage: 100 V
Forward Continuous Current: 40 A
Max Surge Current: 240 A
Forward Voltage Drop: 0.78 V at 20 A
Maximum Reverse Leakage Current: 500 uA
Operating Temperature Range: - 65 C to + 150 C
Mounting Style: Through Hole
Package / Case: TO-262
Packaging: Tube
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
54 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.69
  10: $2.11
  100: $1.90
  250: $1.69
  500: $1.51
  1,000: $1.26
  3,000: $1.14
  6,000: $1.10
  12,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FK24X7R1H105K
Multilayer Ceramic Capacitors MLCC - Leaded 1.0uF ...
TDK
1: $0.21
IRFP150NPBF
MOSFET MOSFT 100V 39A 36mOhm 73.3nCAC
International Rectifier
1: $2.60
FK18C0G1H103J
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF ...
TDK
1: $0.21
FK26X7R2A684K
Multilayer Ceramic Capacitors MLCC - Leaded 0.68uF ...
TDK
1: $0.42
SBR30U30CT
Schottky Diodes & Rectifiers Dual 30A 30V Ultralow ...
Diodes Inc.
1: $2.77
SBR10U40CT
Schottky Diodes & Rectifiers 10A 40V Ultralow VF
Diodes Inc.
1: $1.44
MF1/4DCT52R4992F
Metal Film Resistors - Through Hole 1/4W 49.9K ohm ...
KOA Speer
1: $0.06
CPF251R100FKE14
Metal Film Resistors - Through Hole 2watts 51.1ohm ...
Vishay/Dale
1: $0.49
SBR30A60CT
Schottky Diodes & Rectifiers 30A 60V
Diodes Inc.
1: $2.10
SBR30M100CT
Schottky Diodes & Rectifiers 30A 100V Low Leakage
Diodes Inc.
1: $2.71
RW80U20R0FB12
Wirewound Resistors - Through Hole 2watts 20ohms 1 ...
Vishay
1: $1.64
422H-26
High Frequency / RF Relays DPDT 26VDC Latch Hi Tem ...
Teledyne Relays
1: $92.47

000000001