|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
621-SBR2A40P1-7
Manufacturer Part #:

SBR2A40P1-7

Manufacturer:

Description:
Rectifiers 2.0A 40V Low VF
Mouser Online Catalog Page 647, Mouser Online Catalog
PDF Page 647, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Rectifiers
RoHS: RoHS Compliant By Exemption Details
Brand: Diodes Incorporated
Product: Standard Recovery Rectifiers
Configuration: Single
Vf - Forward Voltage: 500 mV
Vr - Reverse Voltage: 40 V
If - Forward Current: 2 A
Max Surge Current: 50 A
Ir - Reverse Current: 100 uA
Recovery Time: -
Mounting Style: SMD/SMT
Package / Case: PowerDI 123
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Series: SBR2A40
Factory Pack Quantity: 3000
Tradename: POWERDI
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NDT2955 MOSFET 65,408
ATMEGA168A-AU 8-bit Microcontrollers - MCU 2,868
ERJ-3EKF1001V Thick Film Resistors - SMD 1,011,746
ERJ-8GEY0R00V Thick Film Resistors - SMD 605,420
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 546,648
MBRA340T3G Schottky Diodes & Rectifiers 30,832
FDC5614P MOSFET 10,088
MCP601T-I/OT Operational Amplifiers - Op Amps 14,015
CRCW06030000Z0EA Thick Film Resistors - SMD 1,319,691
UMK107BJ105KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 155,830
Real Time Availability
Stock:
20,482 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.56
10:
$0.376
100:
$0.21
$0.157
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.131
$0.123
$0.113
$0.109
$0.104
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173365117 108607096 197847692 147914401