|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
621-SBR20A150CT
Manufacturer Part #:

SBR20A150CT

Manufacturer:

Description:
Rectifiers 20A 150V Low VF
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Product: Fast Recovery Rectifiers
Configuration: Dual Common Cathode
Vf - Forward Voltage: 820 mV
Vr - Reverse Voltage: 150 V
If - Forward Current: 20 A
Max Surge Current: 180 A
Ir - Reverse Current: 100 uA
Recovery Time: -
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Operating Temperature Range: - 65 C to + 175 C
Series: SBR20A150
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
31-10 RF Connectors / Coaxial Connectors 2,584
TL082CP Operational Amplifiers - Op Amps 5,278
VS-MUR3020WTPBF Rectifiers 721
CGS172U100R3C Aluminum Electrolytic Capacitors - Screw Terminal 36
1101M2S3AV2BE2 Slide Switches 310
1N485B Diodes - General Purpose, Power, Switching 13,634
TL081CP Operational Amplifiers - Op Amps 3,958
2N4393-E3 JFET 397
1201M2S3AV2BE2 Slide Switches 51
EKZE101ELL470MJC5S Aluminum Electrolytic Capacitors - Leaded 456
Real Time Availability
Stock:
200 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.12
10:
$0.896
100:
$0.688
500:
$0.608
$0.48
$0.426

To add to a project, please Log In.

147914401 108607096 197847692