|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
621-SBR12A45SD1-T
Manufacturer Part #:

SBR12A45SD1-T

Manufacturer:

Description:
Schottky Diodes & Rectifiers 12A 45V
Share |
Manufacturer: Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Product: Schottky Diodes
Mounting Style: Through Hole
Package / Case: DO-201AD
If - Forward Current: 12 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.48 V
Ifsm - Forward Surge Current: 200 A
Configuration: Single
Technology: Si
Ir - Reverse Current: 500 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Packaging: Reel
Series: SBR12A45
Factory Pack Quantity: 1200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS5450DDAR Voltage Regulators - Switching Regulators 6,426
ANT-916-CW-HWR-SMA Antennas 1,328
206903-2 Standard Circular Connector 3,529
WP59SURKSGC Standard LEDs - Through Hole 22,239
7443551151 Fixed Inductors 1,552
8712 Standoffs & Spacers 2,479
43045-0400 Headers & Wire Housings 14,310
1487596-3 USB Cables / IEEE 1394 Cables 891
RM12BRB-6S Standard Circular Connector 745
DC780R-225K Fixed Inductors 350
Real Time Availability
Stock:
2,099 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.94
10:
$0.756
100:
$0.581
500:
$0.513
Reel of 1200
To purchase full reel, order in multiples of 1200:
$0.405
$0.359
$0.345
$0.323

To add to a project, please Log In.

173365117 147914401 197847692