|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Schottky Diodes & Rectifiers 15A SBR SUPER 100V 15A 100 IFSM 60 Hz
Share |
Manufacturer: Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Technology: Si
Vrrm - Repetitive Reverse Voltage: 40 V
If - Forward Current: 10 A
Ifsm - Forward Surge Current: 150 A
Configuration: Single Dual Anode
Vf - Forward Voltage: 0.51 V
Ir - Reverse Current: 300 uA at 35 V
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Mounting Style: Screw
Package / Case: POWERMITE3
Packaging: Reel
Product: Schottky Diodes
Factory Pack Quantity: 5000
VendorNumber: 6211
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)