|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
621-PDS760-F
Manufacturer Part #:

PDS760-13

Manufacturer:

Description:
Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER
Mouser Online Catalog Page 650, Mouser Online Catalog
PDF Page 650, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant By Exemption Details
Brand: Diodes Incorporated
Product: Schottky Diodes
Technology: Si
Vrrm - Repetitive Reverse Voltage: 60 V
If - Forward Current: 7 A
Ifsm - Forward Surge Current: 275 A
Configuration: Single Dual Anode
Vf - Forward Voltage: 0.62 V
Ir - Reverse Current: 200 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Package / Case: POWERDI-5
Packaging: Reel
Series: PDS560
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,177
TPS54540DDAR Voltage Regulators - Switching Regulators 7,792
ERJ-2RKF1002X Thick Film Resistors - SMD 3,275,784
CRCW04021M00FKED Thick Film Resistors - SMD 502,897
CRCW040210K0FKED Thick Film Resistors - SMD 1,695,723
CRCW060310K0FKEA Thick Film Resistors - SMD 1,129,837
ERJ-3EKF1002V Thick Film Resistors - SMD 1,278,588
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,045,667
CRCW08050000Z0EA Thick Film Resistors - SMD 361,231
TPS54540DDA Voltage Regulators - Switching Regulators 47
Real Time Availability
Stock:
1,201 Can Ship Immediately

On Order: 5000 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.61
  10: $1.29
  100: $0.996
  500: $0.882
  1,000: $0.698
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.598
  10,000: $0.574
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692