Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
621-MMSZ5239BS-F
Manufacturer Part #:

MMSZ5239BS-7-F

Manufacturer:

Description: Zener Diodes 9.1V 200mW
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Zener Voltage: 9.1 V
Voltage Tolerance: 5 %
Zener Current: 10 mA
Power Dissipation: 200 mW
Maximum Reverse Leakage Current: 3 uA
Maximum Zener Impedance: 10 Ohms
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOD-323
Packaging: Reel
Configuration: Single
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
350 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.38
  10: $0.216
  100: $0.164
  250: $0.116
  500: $0.093
  1,000: $0.071
  3,000: $0.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 6000
To purchase full reel, order in multiples of 6000:
  6,000: $0.054
  12,000: $0.048
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TMDXEVM8148
Development Boards & Kits - ARM DM814X /AM387X EVA ...
Texas Instruments
1: $2,108.44
MAX6350CSA+
Voltage & Current References 2.5V/+4.096V/5V Volta ...
Maxim Integrated
1: $12.77
MAX3232CPWR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments
1: $1.50
IHLP4040DZER220M11
Fixed Inductors 22uH 20%
Vishay/Dale
1: $1.76
IHLP6767GZER150M01
Fixed Inductors 15uH 20% upto 2MHz
Vishay/Dale
1: $5.92
MAX835EUK+T
Supervisory Circuits uPower Latching Voltage Monit ...
Maxim Integrated
1: $2.97
501331-0607
Headers & Wire Housings 1.0 WtB 6Ckt StrWaferAssyE ...
Molex
1: $1.24
DN3525N8-G
MOSFET 250V 6Ohm
Supertex
1: $1.14
SN65HVD1050QDRQ1
CAN Interface IC Auto Cat EMC Opt CAN Trans
Texas Instruments
1: $1.13
2N7002DW
MOSFET N-Chan Enhancement Mode Field Effect
Fairchild Semiconductor
1: $0.38
L5973AD
DC/DC Switching Regulators 1.235 to 35V Step-Dn
STMicroelectronics
1: $3.08
BSS123
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
OPA364AIDBVT
Operational Amplifiers - Op Amps 1.8V High CMR RRI ...
Texas Instruments
1: $2.09
ABM7-8.000MHZ-D2Y-T
Crystals 8.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
122108RP
RF Connectors TNC ST PLUG RG58 LMR 195 REV POLARIT ...
Amphenol Connex
1: $2.35
Si8621BC-B-IS
Isolator Interface IC 2Ch 3.75 kV Isolator 150M 1/ ...
Silicon Labs
1: $1.87
MAX4051ACSE+
Multiplexer Switch ICs 8:1 Low Voltage Analog MUX
Maxim Integrated
1: $4.47
LR1206-LF-R040-F
Current Sense Resistors - SMD 1/2W .040 1% 100ppm
IRC
1: $0.52
IHLP4040DZER1R8M11
Fixed Inductors 1.8uH 20%
Vishay/Dale
1: $2.51
STM6321RWY6F
Supervisory Circuits SUPERVISOR WATCHDOG
STMicroelectronics
1: $1.78

000000001