|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
621-MMSZ5231B-F
Manufacturer Part #:

MMSZ5231B-7-F

Manufacturer:

Description:
Zener Diodes 5.1V 500mW
Mouser Online Catalog Page 648, Mouser Online Catalog
PDF Page 648, PDF Catalog Page
MMSZ5231B-7-F Datasheet MMSZ5231B-7-F Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Vz - Zener Voltage: 5.1 V
Mounting Style: SMD/SMT
Package / Case: SOD-123
Pd - Power Dissipation: 500 mW
Voltage Tolerance: 5 %
Zener Current: 20 mA
Zz - Zener Impedance: 17 Ohms
Maximum Operating Temperature: + 150 C
Configuration: Single
Packaging: Reel
Series: MMSZ5231
Height: 1.35 mm
Ir - Reverse Current: 5 uA
Length: 2.85 mm
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Width: 1.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B340A-13-F Schottky Diodes & Rectifiers 100,937
1N5819HW-7-F Schottky Diodes & Rectifiers 125,134
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 942,786
PIC16F88-I/SO 8-bit Microcontrollers - MCU 1,428
CRCW08051K00FKEA Thick Film Resistors - SMD 327,448
TL074IDR Operational Amplifiers - Op Amps 20,838
BAT54W-E3-08 Schottky Diodes & Rectifiers 35,009
CRCW08050000Z0EA Thick Film Resistors - SMD 540,097
ILD205T Transistor Output Optocouplers 4,331
APT1608SYCK Standard LEDs - SMD 33,472
Real Time Availability
Stock:
56,357 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.22
10:
$0.148
100:
$0.062
$0.042
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.032
$0.026
$0.024
$0.021
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401