Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
621-MMDT3906-F
Manufacturer Part #:

MMDT3906-7-F

Manufacturer:

Description: Transistors Bipolar - BJT -40V 200mW
Silverlight Page 608, Mouser Enhanced Catalog
PDF Page 608, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: PNP
Collector- Base Voltage VCBO: - 40 V
Collector- Emitter Voltage VCEO Max: - 40 V
Emitter- Base Voltage VEBO: - 5 V
Maximum DC Collector Current: 0.2 A
Gain Bandwidth Product fT: 250 MHz
DC Collector/Base Gain hfe Min: 100
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-363
Continuous Collector Current: - 0.2 A
DC Current Gain hFE Max: 300
Maximum Power Dissipation: 0.2 W
Minimum Operating Temperature: - 55 C
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,077 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.51
  10: $0.288
  100: $0.154
  500: $0.123
  1,000: $0.095
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.08
  6,000: $0.072
  15,000: $0.064
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
LM22675MRE-5.0/NOPB
DC/DC Switching Converters 1A STEP-DOWN VLTG REG
Texas Instruments
1: $3.48
FM25V02-G
F-RAM 256K (32Kx8) 3.0V F-RAM
Cypress Semiconductor
1: $6.34
LP2985-33DBVR
Low Dropout Regulators - LDO 150-mA Low-Noise 1.5% ...
Texas Instruments
1: $0.37
CSTCE16M0V53-R0
Resonators 16MHZ .5% CHIP
Murata Electronics
1: $0.96
LP2998MR/NOPB
Other Power Management DDR-I and DDR-II Terminatio ...
Texas Instruments
1: $1.70
MBR0540
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.12
87438-0843
Headers & Wire Housings 8 CKT 1.5mm HDR. Rt.-Angle ...
Molex
1: $1.49
OPA365AIDBVT
Operational Amplifiers - Op Amps 2.2V 50MHz L-N S- ...
Texas Instruments
1: $1.82
STM32F107RCT6
ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONN ...
STMicroelectronics
1: $8.33
KA78L05AMTF
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.54
FPF2701MPX
Power Switch ICs - POE / LAN AccuPower Advanced Lo ...
Fairchild Semiconductor
1: $2.49
24LC256-I/P
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.03
22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Molex
1: $0.20
MPZ2012S300A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.07
MMDT3904-7-F
Transistors Bipolar - BJT 40V 200mW
Diodes Inc.
1: $0.44
CRCW08054K99FKEA
Thick Film Resistors - SMD 1/8watt 4.99Kohms 1% 10 ...
Vishay/Dale
1: $0.22
B72214S0131K101
Varistors 130volts 4500A
EPCOS
1: $0.47
73725-0110BLF
USB Connectors USB UP RIGHT RECEP W/O SENSOR FLAG
FCI
1: $0.74

000000001