Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
621-MMBZ5243B-F
Manufacturer Part #:

MMBZ5243B-7-F

Manufacturer:

Description: Zener Diodes 13V 350mW
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Zener Voltage: 13 V
Voltage Tolerance: 5 %
Zener Current: 9.5 mA
Power Dissipation: 350 mW
Maximum Reverse Leakage Current: 0.5 uA
Maximum Zener Impedance: 13 Ohms
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Configuration: Single
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,966 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.22
  10: $0.179
  100: $0.13
  250: $0.077
  500: $0.063
  1,000: $0.043
  3,000: $0.036
  6,000: $0.032
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 9000
To purchase full reel, order in multiples of 9000:
  9,000: $0.032
  12,000: $0.028
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
U.FL-R-SMT(10)
RF Connectors U.FL RECEPTACLE SMT GLD M CONT REEL
Hirose Connector
1: $1.39
WSL2010R0150FEA18
Current Sense Resistors - SMD 1watt .015ohms 1%
Vishay/Dale
1: $1.65
WSL2010R0250FEA18
Current Sense Resistors - SMD 1watt .025ohms 1%
Vishay/Dale
1: $1.65
TPS79333DBVR
Low Dropout Regulators - LDO 200mA 3.3V Hi PSRR
Texas Instruments
1: $0.52
SMD050F-2
Resettable Fuses .5A 60V 10A Imax
TE Connectivity / Raychem
1: $0.46
FDD3672
MOSFET 100V 44a .28 Ohms/VGS=1V
Fairchild Semiconductor
1: $1.67
DR127-100-R
Fixed Inductors 10uH 11.2A 0.0172ohms
Coiltronics / Cooper Bussmann
1: $1.99
ULN2004ADR
Peripheral Drivers & Components - PCIs Hi-Vltg Hi- ...
Texas Instruments
1: $0.30
UCC38C43D
Current Mode PWM Controllers BiCMOS Low-Power Curr ...
Texas Instruments
1: $2.22
FDD4243
MOSFET 40V P-Channel PowerTrench« MOSFET
Fairchild Semiconductor
1: $0.72
ERJ-6GEY0R00V
Thick Film Resistors - SMD 0805 Zero Ohms 5% Tol
Panasonic Electronic Components
5000: $0.00
CRCW040247K0JNEDHP
Thick Film Resistors - SMD 1/8watt 47Kohms 5% 200p ...
Vishay/Dale
1: $0.18
TL431ACDR2G
Voltage & Current References 2.5-36V ADJ 1-100mA
ON Semiconductor
1: $0.43
M74VHC1GT125DT1G
Buffers & Line Drivers 3-5.5V Single 3 St. Non-Inv ...
ON Semiconductor
1: $0.16
BZX84C2V7LT1G
Zener Diodes 2.7V 225mW
ON Semiconductor
1: $0.15
CRCW080522R0JNEA
Thick Film Resistors - SMD 1/8watt 22ohms 5%
Vishay/Dale
1: $0.07
ERJ-6GEYJ103V
Thick Film Resistors - SMD 0805 10Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
MMZ1608R600A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.12
DR127-4R7-R
Fixed Inductors 4.7uH 16.5A 0.0092ohms
Coiltronics / Cooper Bussmann
1: $1.99
1.5SMC75AT3G
TVS Diodes - Transient Voltage Suppressors 75V 150 ...
ON Semiconductor
1: $0.53

000000001