|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
621-MMBZ5221BW-F
Manufacturer Part #:

MMBZ5221BW-7-F

Manufacturer:

Description:
Zener Diodes 2.4V 200mW
Mouser Online Catalog Page 2,415, Mouser Online Catalog
PDF Page 2,415, PDF Catalog Page
MMBZ5221BW-7-F Datasheet MMBZ5221BW-7-F Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Vz - Zener Voltage: 2.4 V
Mounting Style: SMD/SMT
Package / Case: SOT-323
Pd - Power Dissipation: 200 mW
Voltage Tolerance: 5 %
Zener Current: 20 mA
Zz - Zener Impedance: 30 Ohms
Maximum Operating Temperature: + 150 C
Configuration: Single
Packaging: Reel
Series: MMBZ5221
Height: 1 mm
Ir - Reverse Current: 100 uA
Length: 2.2 mm
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Width: 1.35 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMZ21700EVM Power Management IC Development Tools 26
AD7626BCPZ Analog to Digital Converters - ADC 494
AD8031ARTZ-REEL7 Operational Amplifiers - Op Amps 10,938
TPS74801DRCR LDO Voltage Regulators 13,559
STM32F407IGH6 ARM Microcontrollers - MCU 554
1-1718806-1 Automotive Connectors 616
1318382-2 Automotive Connectors 816
174057-2 Automotive Connectors 6,998
1206L012WR Resettable Fuses - PPTC 32,337
BZX84B3V0-V-GS08 Zener Diodes 12,332
Real Time Availability
Stock:
2,614 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.38
10:
$0.216
100:
$0.093
$0.071
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.054
$0.045
$0.04
$0.038
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692