|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
621-LL4448
Manufacturer Part #:

LL4448-7

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching 75V 500mW
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: Diodes Incorporated
Product: Switching Diodes
Mounting Style: SMD/SMT
Package / Case: MicroMELF-2
Peak Reverse Voltage: 75 V
Max Surge Current: 2 A
Configuration: Single
Recovery Time: 4 ns
Ir - Reverse Current: 5 uA
Operating Temperature Range: - 65 C to + 175 C
Series: LL4448
Packaging: Reel
If - Forward Current: 0.15 A
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 2500
Vf - Forward Voltage: 1 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001