|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
621-GBU410
Manufacturer Part #:

GBU410

Manufacturer:

Description:
Bridge Rectifiers 1000V 4A
Mouser Online Catalog Page 650, Mouser Online Catalog
PDF Page 650, PDF Catalog Page
GBU410 Datasheet GBU410 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Incorporated
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Brand: Diodes Incorporated
Product: Single Phase Bridge
Mounting Style: Through Hole
Package / Case: GBU
Peak Reverse Voltage: 1000 V
Vf - Forward Voltage: 1 V
Max Surge Current: 150 A
Maximum Operating Temperature: + 150 C
Length: 22.3 mm
Width: 3.56 mm
Height: 18.8 mm
Series: GBU410
Packaging: Tube
Ir - Reverse Current: 5 uA
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 20
Vr - Reverse Voltage: 700 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 457,956
60620-1 Pin & Socket Connectors 68,987
G5SB-14-DC24 General Purpose Relays 10,959
HR25-7TP-8P(72) Standard Circular Connector 241
MRF151 RF MOSFET Transistors 131
BR-2/3ASSPN Electronic Battery 2,705
L4960 Voltage Regulators - Switching Regulators 618
M24M02-DRMN6TP EEPROM 6,270
AT89S8253-24PU 8-bit Microcontrollers - MCU 1,158
1-2199298-1 IC & Component Sockets 4,412
Real Time Availability
Stock:
1,138 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.58
10:
$1.27
100:
$1.02
500:
$0.893
$0.739
$0.686
$0.661
$0.611

To add to a project, please Log In.

110205640 197847692 147914401