Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
621-GBPC3501
Manufacturer Part #:

GBPC3501

Manufacturer:

Description: Bridge Rectifiers 35A 100V
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Diodes Inc.
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Peak Reverse Voltage: 100 V
Maximum RMS Reverse Voltage: 70 V
Max Surge Current: 400 A
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 5 uA
Maximum Operating Temperature: + 150 C
Length: 28.8 mm
Width: 28.8 mm
Height: 8 mm
Mounting Style: Through Hole
Package / Case: GBPC
Packaging: Tray
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.75
  10: $2.93
  100: $2.66
  250: $2.40
  500: $2.16
  1,000: $1.82
  2,000: $1.73
  5,000: $1.66
  10,000: Quote

To add to a project, please Log In.

000000001